



TCJC155M063R0300 | |
|---|---|
DigiKey Part Number | 478-9427-2-ND - Tape & Reel (TR) 478-9427-1-ND - Cut Tape (CT) 478-9427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC155M063R0300 |
Description | CAP TANT POLY 1.5UF 63V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹108.46900 | ₹1,084.69 |
| 50 | ₹86.96120 | ₹4,348.06 |
| 100 | ₹80.32630 | ₹8,032.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹69.08438 | ₹34,542.19 |
| 1,500 | ₹63.86409 | ₹95,796.13 |
| 2,500 | ₹61.93328 | ₹1,54,833.20 |