
TCJD107M016R0050E | |
|---|---|
DigiKey Part Number | 478-TCJD107M016R0050ETR-ND - Tape & Reel (TR) 478-TCJD107M016R0050ECT-ND - Cut Tape (CT) 478-TCJD107M016R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M016R0050E |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹167.64200 | ₹1,676.42 |
| 50 | ₹137.31880 | ₹6,865.94 |
| 100 | ₹127.94440 | ₹12,794.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹67.63068 | ₹33,815.34 |
| 1,500 | ₹62.49115 | ₹93,736.72 |
| 2,500 | ₹60.58954 | ₹1,51,473.85 |