TCJD157M006R0025E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,017
Unit Price: ₹162.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹136.11586
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹153.99546
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,062
Unit Price: ₹425.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,490
Unit Price: ₹274.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹177.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,562
Unit Price: ₹167.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹71.44570

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹76.06696

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹92.76852
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD157M006R0025E

DigiKey Part Number
TCJD157M006R0025E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD157M006R0025E
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹133.79646₹66,898.23
Manufacturers Standard Package