
TCJD477M004R0040E | |
|---|---|
DigiKey Part Number | 478-TCJD477M004R0040ETR-ND - Tape & Reel (TR) 478-TCJD477M004R0040ECT-ND - Cut Tape (CT) 478-TCJD477M004R0040EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M004R0040E |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹119.93000 | ₹1,199.30 |
| 50 | ₹96.57800 | ₹4,828.90 |
| 100 | ₹89.38400 | ₹8,938.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹77.21578 | ₹38,607.89 |
| 1,500 | ₹71.56312 | ₹1,07,344.68 |
| 2,500 | ₹69.47165 | ₹1,73,679.12 |