
TCA0J106M8R | |
|---|---|
DigiKey Part Number | 478-TCA0J106M8RTR-ND - Tape & Reel (TR) 478-TCA0J106M8RCT-ND - Cut Tape (CT) 478-TCA0J106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0J106M8R |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA0J106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.91700 | ₹189.17 |
| 50 | ₹13.88480 | ₹694.24 |
| 100 | ₹12.31920 | ₹1,231.92 |
| 500 | ₹9.69694 | ₹4,848.47 |
| 1,000 | ₹8.88808 | ₹8,888.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.22274 | ₹16,445.48 |
| 4,000 | ₹7.67550 | ₹30,702.00 |
| 6,000 | ₹7.40145 | ₹44,408.70 |
| 10,000 | ₹7.09798 | ₹70,979.80 |
| 14,000 | ₹6.92059 | ₹96,888.26 |
| 20,000 | ₹6.74993 | ₹1,34,998.60 |
| 24,000 | ₹6.66913 | ₹1,60,059.12 |
| 48,000 | ₹6.39685 | ₹3,07,048.80 |
| 50,000 | ₹6.38240 | ₹3,19,120.00 |