
TCTU0J225M8R | |
|---|---|
DigiKey Part Number | 478-TCTU0J225M8RTR-ND - Tape & Reel (TR) 478-TCTU0J225M8RCT-ND - Cut Tape (CT) 478-TCTU0J225M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTU0J225M8R |
Description | CAP TANT 2.2UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTU0J225M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.70400 | ₹437.04 |
| 50 | ₹33.43520 | ₹1,671.76 |
| 100 | ₹30.26680 | ₹3,026.68 |
| 500 | ₹24.91608 | ₹12,458.04 |
| 1,000 | ₹23.26482 | ₹23,264.82 |
| 2,500 | ₹21.52038 | ₹53,800.95 |
| 5,000 | ₹20.46905 | ₹1,02,345.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹19.60354 | ₹1,96,035.40 |
| 20,000 | ₹18.89090 | ₹3,77,818.00 |
| 30,000 | ₹18.53373 | ₹5,56,011.90 |
| 50,000 | ₹18.13789 | ₹9,06,894.50 |