THJD226M035BJN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹136.86694
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹138.75395
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹280.72283
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 96
Unit Price: ₹328.01000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹125.68462
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD226M035BJN

DigiKey Part Number
478-THJD226M035BJNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THJD226M035BJN
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹136.86694₹13,68,669.40