
THJE107K016RJN | |
---|---|
DigiKey Part Number | 478-THJE107K016RJNTR-ND - Tape & Reel (TR) 478-THJE107K016RJNCT-ND - Cut Tape (CT) 478-THJE107K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJE107K016RJN |
Description | CAP TANT |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,150.07000 | ₹1,150.07 |
10 | ₹889.44100 | ₹8,894.41 |
50 | ₹785.15380 | ₹39,257.69 |
100 | ₹773.90150 | ₹77,390.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹718.47453 | ₹2,87,389.81 |
800 | ₹700.07208 | ₹5,60,057.66 |
1,200 | ₹690.85643 | ₹8,29,027.72 |