
THJE336K035RJN | |
---|---|
DigiKey Part Number | 478-5700-2-ND - Tape & Reel (TR) 478-5700-1-ND - Cut Tape (CT) 478-5700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJE336K035RJN |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJE336K035RJN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹443.70000 | ₹443.70 |
10 | ₹320.52900 | ₹3,205.29 |
50 | ₹271.63320 | ₹13,581.66 |
100 | ₹256.49410 | ₹25,649.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹238.46435 | ₹95,385.74 |
800 | ₹229.85213 | ₹1,83,881.70 |
1,200 | ₹225.53641 | ₹2,70,643.69 |
2,000 | ₹220.75451 | ₹4,41,509.02 |
2,800 | ₹217.95558 | ₹6,10,275.62 |
4,000 | ₹215.26461 | ₹8,61,058.44 |