
TLCL105M025XTA | |
|---|---|
DigiKey Part Number | 478-TLCL105M025XTATR-ND - Tape & Reel (TR) 478-TLCL105M025XTACT-ND - Cut Tape (CT) 478-TLCL105M025XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL105M025XTA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TLCL105M025XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹151.42700 | ₹1,514.27 |
| 50 | ₹132.13780 | ₹6,606.89 |
| 100 | ₹115.62520 | ₹11,562.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹91.60184 | ₹45,800.92 |
| 1,000 | ₹87.34790 | ₹87,347.90 |
| 1,500 | ₹85.21673 | ₹1,27,825.10 |
| 2,500 | ₹82.85391 | ₹2,07,134.77 |
| 3,500 | ₹81.47305 | ₹2,85,155.67 |
| 5,000 | ₹80.14406 | ₹4,00,720.30 |