
TLCZ106M004PTA | |
---|---|
DigiKey Part Number | TLCZ106M004PTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCZ106M004PTA |
Description | CAP TANT 10UF 20% 4V 0602 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0602 (1605 Metric) 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0602 (1605 Metric) | |
Size / Dimension | 0.063" L x 0.020" W (1.60mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹160.84125 | ₹16,08,412.50 |