
TLJG107M006R0800 | |
|---|---|
DigiKey Part Number | 478-4948-2-ND - Tape & Reel (TR) 478-4948-1-ND - Cut Tape (CT) 478-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJG107M006R0800 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJG107M006R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹64.01900 | ₹640.19 |
| 50 | ₹49.91040 | ₹2,495.52 |
| 100 | ₹45.57730 | ₹4,557.73 |
| 500 | ₹38.25098 | ₹19,125.49 |
| 1,000 | ₹35.98471 | ₹35,984.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹33.59206 | ₹83,980.15 |
| 5,000 | ₹32.14973 | ₹1,60,748.65 |
| 7,500 | ₹31.42704 | ₹2,35,702.80 |
| 12,500 | ₹30.62577 | ₹3,82,822.12 |
| 17,500 | ₹30.15755 | ₹5,27,757.12 |
| 25,000 | ₹29.70691 | ₹7,42,672.75 |