
TPMD106M050R0140 | |
|---|---|
DigiKey Part Number | 478-6102-2-ND - Tape & Reel (TR) 478-6102-1-ND - Cut Tape (CT) 478-6102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD106M050R0140 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹788.35000 | ₹788.35 |
| 10 | ₹590.52000 | ₹5,905.20 |
| 50 | ₹511.47940 | ₹25,573.97 |
| 100 | ₹487.02730 | ₹48,702.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹445.63036 | ₹2,22,815.18 |
| 1,000 | ₹432.80238 | ₹4,32,802.38 |
| 1,500 | ₹426.37503 | ₹6,39,562.54 |