
TPME106K050S0120 | |
|---|---|
DigiKey Part Number | 478-9017-2-ND - Tape & Reel (TR) 478-9017-1-ND - Cut Tape (CT) 478-9017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME106K050S0120 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹792.08000 | ₹792.08 |
| 10 | ₹593.50200 | ₹5,935.02 |
| 50 | ₹514.18180 | ₹25,709.09 |
| 100 | ₹489.63650 | ₹48,963.65 |
| 500 | ₹463.53884 | ₹2,31,769.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹428.75189 | ₹6,43,127.83 |