Similar
Similar

TPME158K004R0015 | |
|---|---|
DigiKey Part Number | 478-3625-2-ND - Tape & Reel (TR) 478-3625-1-ND - Cut Tape (CT) 478-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME158K004R0015 |
Description | CAP TANT 1500UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.00000 | ₹547.00 |
| 10 | ₹398.74300 | ₹3,987.43 |
| 50 | ₹339.77480 | ₹16,988.74 |
| 100 | ₹321.55690 | ₹32,155.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹294.19053 | ₹1,17,676.21 |
| 800 | ₹284.01579 | ₹2,27,212.63 |
| 1,200 | ₹278.91735 | ₹3,34,700.82 |
| 2,000 | ₹273.26469 | ₹5,46,529.38 |
| 2,800 | ₹269.95984 | ₹7,55,887.55 |
