


TPSA154K050R9000 | |
|---|---|
DigiKey Part Number | 478-TPSA154K050R9000TR-ND - Tape & Reel (TR) 478-TPSA154K050R9000CT-ND - Cut Tape (CT) 478-TPSA154K050R9000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA154K050R9000 |
Description | CAP TANT 0.15UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA154K050R9000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.85500 | ₹498.55 |
| 50 | ₹38.39260 | ₹1,919.63 |
| 100 | ₹34.87020 | ₹3,487.02 |
| 500 | ₹28.90070 | ₹14,450.35 |
| 1,000 | ₹27.05656 | ₹27,056.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.53902 | ₹51,078.04 |
| 4,000 | ₹24.28940 | ₹97,157.60 |
| 6,000 | ₹23.66365 | ₹1,41,981.90 |
| 10,000 | ₹22.96998 | ₹2,29,699.80 |
| 14,000 | ₹22.56446 | ₹3,15,902.44 |
| 20,000 | ₹22.17426 | ₹4,43,485.20 |