
TPSA225K035R1500 | |
|---|---|
DigiKey Part Number | 478-3105-2-ND - Tape & Reel (TR) 478-3105-1-ND - Cut Tape (CT) 478-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K035R1500 |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.84800 | ₹458.48 |
| 50 | ₹35.18700 | ₹1,759.35 |
| 100 | ₹31.88820 | ₹3,188.82 |
| 500 | ₹26.31946 | ₹13,159.73 |
| 1,000 | ₹24.59831 | ₹24,598.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.70477 | ₹45,409.54 |
| 4,000 | ₹21.55649 | ₹86,225.96 |
| 6,000 | ₹20.98114 | ₹1,25,886.84 |
| 10,000 | ₹20.34362 | ₹2,03,436.20 |
| 14,000 | ₹19.97089 | ₹2,79,592.46 |
| 20,000 | ₹19.61239 | ₹3,92,247.80 |