
TPSA335K025R1000 | |
|---|---|
DigiKey Part Number | 478-3100-2-ND - Tape & Reel (TR) 478-3100-1-ND - Cut Tape (CT) 478-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335K025R1000 |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹48.92300 | ₹489.23 |
| 50 | ₹37.62860 | ₹1,881.43 |
| 100 | ₹34.15270 | ₹3,415.27 |
| 500 | ₹28.28382 | ₹14,141.91 |
| 1,000 | ₹26.46948 | ₹26,469.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.97571 | ₹49,951.42 |
| 4,000 | ₹23.74589 | ₹94,983.56 |
| 6,000 | ₹23.13016 | ₹1,38,780.96 |
| 10,000 | ₹22.44748 | ₹2,24,474.80 |
| 14,000 | ₹22.04834 | ₹3,08,676.76 |
| 20,000 | ₹21.66435 | ₹4,33,287.00 |