


TPSB107K006R0400 | |
|---|---|
DigiKey Part Number | 478-4976-2-ND - Tape & Reel (TR) 478-4976-1-ND - Cut Tape (CT) 478-4976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K006R0400 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB107K006R0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.51000 | ₹94.51 |
| 10 | ₹60.39200 | ₹603.92 |
| 50 | ₹46.97140 | ₹2,348.57 |
| 100 | ₹42.81300 | ₹4,281.30 |
| 500 | ₹35.80416 | ₹17,902.08 |
| 1,000 | ₹33.63705 | ₹33,637.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.85318 | ₹63,706.36 |
| 4,000 | ₹30.38449 | ₹1,21,537.96 |
| 6,000 | ₹29.64873 | ₹1,77,892.38 |
| 10,000 | ₹28.83339 | ₹2,88,333.90 |
| 14,000 | ₹28.35671 | ₹3,96,993.94 |
| 20,000 | ₹27.89789 | ₹5,57,957.80 |