33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
TAJ, TCJ Series

TPSB336K016T0500

DigiKey Part Number
478-12401-2-ND - Tape & Reel (TR)
478-12401-1-ND - Cut Tape (CT)
478-12401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K016T0500
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹107.16000₹107.16
10₹69.23700₹692.37
50₹54.27160₹2,713.58
100₹49.64020₹4,964.02
500₹41.81442₹20,907.21
1,000₹39.39625₹39,396.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹37.40533₹74,810.66
4,000₹35.76642₹1,43,065.68
6,000₹34.94522₹2,09,671.32
10,000₹34.03507₹3,40,350.70
14,000₹33.50276₹4,69,038.64
20,000₹32.99087₹6,59,817.40
Manufacturers Standard Package