


TPSC106K035R0600 | |
|---|---|
DigiKey Part Number | 478-TPSC106K035R0600TR-ND - Tape & Reel (TR) 478-TPSC106K035R0600CT-ND - Cut Tape (CT) 478-TPSC106K035R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC106K035R0600 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.78400 | ₹1,027.84 |
| 50 | ₹82.13420 | ₹4,106.71 |
| 100 | ₹75.76950 | ₹7,576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹65.01214 | ₹32,506.07 |
| 1,000 | ₹61.68168 | ₹61,681.68 |
| 1,500 | ₹60.01427 | ₹90,021.40 |
| 2,500 | ₹58.16633 | ₹1,45,415.83 |
| 3,500 | ₹57.08574 | ₹1,99,800.09 |
| 5,000 | ₹56.04616 | ₹2,80,230.80 |