


TPSC227M006R0070 | |
|---|---|
DigiKey Part Number | 478-TPSC227M006R0070TR-ND - Tape & Reel (TR) 478-TPSC227M006R0070CT-ND - Cut Tape (CT) 478-TPSC227M006R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0070 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹118.06700 | ₹1,180.67 |
| 50 | ₹95.01240 | ₹4,750.62 |
| 100 | ₹87.89300 | ₹8,789.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹75.87764 | ₹37,938.82 |
| 1,000 | ₹72.15765 | ₹72,157.65 |
| 1,500 | ₹70.29455 | ₹1,05,441.82 |
| 2,500 | ₹68.22967 | ₹1,70,574.17 |
| 3,500 | ₹67.02230 | ₹2,34,578.05 |
| 5,000 | ₹65.86070 | ₹3,29,303.50 |