


TPSC227M006R0100 | |
|---|---|
DigiKey Part Number | 478-TPSC227M006R0100TR-ND - Tape & Reel (TR) 478-TPSC227M006R0100CT-ND - Cut Tape (CT) 478-TPSC227M006R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0100 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹101.75900 | ₹1,017.59 |
| 50 | ₹81.27680 | ₹4,063.84 |
| 100 | ₹74.95880 | ₹7,495.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.28156 | ₹32,140.78 |
| 1,000 | ₹60.97905 | ₹60,979.05 |
| 1,500 | ₹59.32531 | ₹88,987.96 |
| 2,500 | ₹57.49241 | ₹1,43,731.02 |
| 3,500 | ₹56.42039 | ₹1,97,471.36 |
| 5,000 | ₹55.38939 | ₹2,76,946.95 |