


TPSC227M006R0250 | |
|---|---|
DigiKey Part Number | 478-9123-2-ND - Tape & Reel (TR) 478-9123-1-ND - Cut Tape (CT) 478-9123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0250 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹85.54500 | ₹855.45 |
| 50 | ₹67.78340 | ₹3,389.17 |
| 100 | ₹62.28550 | ₹6,228.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.99674 | ₹26,498.37 |
| 1,000 | ₹50.12382 | ₹50,123.82 |
| 1,500 | ₹48.68533 | ₹73,027.99 |
| 2,500 | ₹47.09061 | ₹1,17,726.52 |
| 3,500 | ₹46.15795 | ₹1,61,552.83 |
| 5,000 | ₹45.26119 | ₹2,26,305.95 |