220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC227M006R0250

DigiKey Part Number
478-9123-2-ND - Tape & Reel (TR)
478-9123-1-ND - Cut Tape (CT)
478-9123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC227M006R0250
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹85.54500₹855.45
50₹67.78340₹3,389.17
100₹62.28550₹6,228.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹52.99674₹26,498.37
1,000₹50.12382₹50,123.82
1,500₹48.68533₹73,027.99
2,500₹47.09061₹1,17,726.52
3,500₹46.15795₹1,61,552.83
5,000₹45.26119₹2,26,305.95
Manufacturers Standard Package