TPSC335K035H0700 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹75.70430
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC335K035H0700

DigiKey Part Number
TPSC335K035H0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC335K035H0700
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹59.11720₹59,117.20