


TPSC476M010R0350 | |
|---|---|
DigiKey Part Number | 478-3059-2-ND - Tape & Reel (TR) 478-3059-1-ND - Cut Tape (CT) 478-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC476M010R0350 |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.65000 | ₹526.50 |
| 50 | ₹40.64780 | ₹2,032.39 |
| 100 | ₹36.94820 | ₹3,694.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.70666 | ₹15,353.33 |
| 1,000 | ₹28.77770 | ₹28,777.70 |
| 1,500 | ₹27.81167 | ₹41,717.50 |
| 2,500 | ₹26.74140 | ₹66,853.50 |
| 3,500 | ₹26.11578 | ₹91,405.23 |
| 5,000 | ₹25.51414 | ₹1,27,570.70 |