


TPSD107K010T0100V | |
---|---|
DigiKey Part Number | 478-11270-2-ND - Tape & Reel (TR) 478-11270-1-ND - Cut Tape (CT) 478-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010T0100V |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹122.46000 | ₹122.46 |
10 | ₹80.66500 | ₹806.65 |
50 | ₹63.96380 | ₹3,198.19 |
100 | ₹58.81690 | ₹5,881.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹51.11956 | ₹25,559.78 |
1,000 | ₹48.37217 | ₹48,372.17 |
1,500 | ₹46.99671 | ₹70,495.07 |
2,500 | ₹45.47180 | ₹1,13,679.50 |
3,500 | ₹44.58044 | ₹1,56,031.54 |
5,000 | ₹43.72309 | ₹2,18,615.45 |
6,000 | ₹43.31666 | ₹2,59,899.96 |
12,000 | ₹41.94814 | ₹5,03,377.68 |
12,500 | ₹41.87555 | ₹5,23,444.37 |