


TPSD476K020R0075 | |
|---|---|
DigiKey Part Number | 478-9200-2-ND - Tape & Reel (TR) 478-9200-1-ND - Cut Tape (CT) 478-9200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K020R0075 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K020R0075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹125.80100 | ₹1,258.01 |
| 50 | ₹101.59140 | ₹5,079.57 |
| 100 | ₹94.10850 | ₹9,410.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹81.46506 | ₹40,732.53 |
| 1,000 | ₹77.55032 | ₹77,550.32 |
| 1,500 | ₹75.59062 | ₹1,13,385.93 |
| 2,500 | ₹73.41790 | ₹1,83,544.75 |
| 3,500 | ₹72.14753 | ₹2,52,516.36 |
| 5,000 | ₹70.92536 | ₹3,54,626.80 |