


TPSV687K006R0035 | |
|---|---|
DigiKey Part Number | 478-3083-2-ND - Tape & Reel (TR) 478-3083-1-ND - Cut Tape (CT) 478-3083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV687K006R0035 |
Description | CAP TANT 680UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSV687K006R0035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹590.80000 | ₹590.80 |
| 10 | ₹433.22200 | ₹4,332.22 |
| 50 | ₹370.48880 | ₹18,524.44 |
| 100 | ₹351.08760 | ₹35,108.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹321.96463 | ₹1,28,785.85 |
| 800 | ₹311.13291 | ₹2,48,906.33 |
| 1,200 | ₹305.70444 | ₹3,66,845.33 |
| 2,000 | ₹299.68758 | ₹5,99,375.16 |
| 2,800 | ₹296.16874 | ₹8,29,272.47 |