TPSE106K050H0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹74.06424
Datasheet

Direct


KYOCERA AVX
In Stock: 491
Unit Price: ₹180.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹290.65832
Datasheet

Similar


KYOCERA AVX
In Stock: 4
Unit Price: ₹248.81000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹105.87048
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹99.24496
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹144.88560
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹86.34578
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹99.24496
Datasheet

Direct


KEMET
In Stock: 3,616
Unit Price: ₹258.13000
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE106K050H0500

DigiKey Part Number
478-TPSE106K050H0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE106K050H0500
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹503.67033₹2,01,468.13
Manufacturers Standard Package