


TPSE107K010R0125 | |
---|---|
DigiKey Part Number | 478-TPSE107K010R0125TR-ND - Tape & Reel (TR) 478-TPSE107K010R0125CT-ND - Cut Tape (CT) 478-TPSE107K010R0125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K010R0125 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹193.45000 | ₹193.45 |
10 | ₹131.33500 | ₹1,313.35 |
50 | ₹106.77200 | ₹5,338.60 |
100 | ₹99.17580 | ₹9,917.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹89.54088 | ₹35,816.35 |
800 | ₹85.22256 | ₹68,178.05 |
1,200 | ₹83.05990 | ₹99,671.88 |
2,000 | ₹80.66200 | ₹1,61,324.00 |
2,800 | ₹79.26067 | ₹2,21,929.88 |
4,000 | ₹77.91195 | ₹3,11,647.80 |
4,800 | ₹77.27313 | ₹3,70,911.02 |
9,600 | ₹75.12044 | ₹7,21,156.22 |
10,000 | ₹75.00633 | ₹7,50,063.30 |