TPSE157M016H0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹64.36357
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹205.56832
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹171.69894
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹159.01632
Datasheet

Direct


KEMET
In Stock: 1,000
Unit Price: ₹328.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹310.46034
Datasheet

Parametric Equivalent


KEMET
In Stock: 715
Unit Price: ₹231.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹93.15944
Datasheet
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE157M016H0100

DigiKey Part Number
478-TPSE157M016H0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE157M016H0100
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400₹205.03398₹9,02,149.51