22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE226K035R0300

DigiKey Part Number
478-1798-2-ND - Tape & Reel (TR)
478-1798-1-ND - Cut Tape (CT)
478-1798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE226K035R0300
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,193
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹285.15000₹285.15
10₹198.48600₹1,984.86
50₹163.87680₹8,193.84
100₹153.18850₹15,318.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹137.14183₹54,856.73
800₹131.18026₹1,04,944.21
1,200₹128.19365₹1,53,832.38
2,000₹124.88275₹2,49,765.50
2,800₹122.94595₹3,44,248.66
4,000₹121.08356₹4,84,334.24
Manufacturers Standard Package