TPSE227K010Y0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 932
Unit Price: ₹113.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹414.23786
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹71.24816
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹70.51944
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹70.51944
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹64.34680
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹111.46910
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹70.51944
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹60.87431
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹64.34680
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹64.34680
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹64.34680
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: ₹252.53000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹64.34680
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE227K010Y0100

DigiKey Part Number
478-TPSE227K010Y0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227K010Y0100
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹287.47415₹1,14,989.66
Manufacturers Standard Package