


TPSE227K016R0050V | |
|---|---|
DigiKey Part Number | 478-11492-2-ND - Tape & Reel (TR) 478-11492-1-ND - Cut Tape (CT) 478-11492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016R0050V |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹156.08700 | ₹1,560.87 |
| 50 | ₹127.42260 | ₹6,371.13 |
| 100 | ₹118.55120 | ₹11,855.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹105.25593 | ₹42,102.37 |
| 800 | ₹100.31473 | ₹80,251.78 |
| 1,200 | ₹97.83909 | ₹1,17,406.91 |
| 2,000 | ₹95.09538 | ₹1,90,190.76 |
| 2,800 | ₹93.49119 | ₹2,61,775.33 |
| 4,000 | ₹91.94803 | ₹3,67,792.12 |