


TPSE476K025R0080 | |
|---|---|
DigiKey Part Number | 478-11116-2-ND - Tape & Reel (TR) 478-11116-1-ND - Cut Tape (CT) 478-11116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K025R0080 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹217.49600 | ₹2,174.96 |
| 50 | ₹180.35220 | ₹9,017.61 |
| 100 | ₹168.87170 | ₹16,887.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹151.65323 | ₹60,661.29 |
| 800 | ₹145.25135 | ₹1,16,201.08 |
| 1,200 | ₹142.04420 | ₹1,70,453.04 |
| 2,000 | ₹138.49024 | ₹2,76,980.48 |
| 2,800 | ₹136.41133 | ₹3,81,951.72 |
| 4,000 | ₹134.41149 | ₹5,37,645.96 |