


TPSE476K035R0250 | |
|---|---|
DigiKey Part Number | 478-2417-2-ND - Tape & Reel (TR) 478-2417-1-ND - Cut Tape (CT) 478-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K035R0250 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.50000 | ₹403.50 |
| 10 | ₹287.85200 | ₹2,878.52 |
| 50 | ₹241.79900 | ₹12,089.95 |
| 100 | ₹227.56020 | ₹22,756.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹206.19965 | ₹82,479.86 |
| 800 | ₹198.25555 | ₹1,58,604.44 |
| 1,200 | ₹194.27573 | ₹2,33,130.88 |
| 2,000 | ₹189.86368 | ₹3,79,727.36 |
| 2,800 | ₹187.28456 | ₹5,24,396.77 |
| 4,000 | ₹184.80205 | ₹7,39,208.20 |