TPSR225K006A7000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹35.79982
Datasheet
2.2 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSR225K006A7000

DigiKey Part Number
478-TPSR225K006A7000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSR225K006A7000
Description
CAP TANT 2.2UF 10% 6.3V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSR225K006A7000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹73.40970₹1,83,524.25
Manufacturers Standard Package