
TPSS106K010R0900 | |
|---|---|
DigiKey Part Number | 478-13161-2-ND - Tape & Reel (TR) 478-13161-1-ND - Cut Tape (CT) 478-13161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSS106K010R0900 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.50700 | ₹505.07 |
| 50 | ₹38.95180 | ₹1,947.59 |
| 100 | ₹35.37340 | ₹3,537.34 |
| 500 | ₹29.34240 | ₹14,671.20 |
| 1,000 | ₹27.47682 | ₹27,476.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.50799 | ₹63,769.97 |
| 5,000 | ₹24.32099 | ₹1,21,604.95 |
| 7,500 | ₹23.72652 | ₹1,77,948.90 |
| 12,500 | ₹23.06764 | ₹2,88,345.50 |
| 17,500 | ₹22.68227 | ₹3,96,939.72 |
| 25,000 | ₹22.31167 | ₹5,57,791.75 |