10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSS106K010R0900

DigiKey Part Number
478-13161-2-ND - Tape & Reel (TR)
478-13161-1-ND - Cut Tape (CT)
478-13161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSS106K010R0900
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹50.50700₹505.07
50₹38.95180₹1,947.59
100₹35.37340₹3,537.34
500₹29.34240₹14,671.20
1,000₹27.47682₹27,476.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹25.50799₹63,769.97
5,000₹24.32099₹1,21,604.95
7,500₹23.72652₹1,77,948.90
12,500₹23.06764₹2,88,345.50
17,500₹22.68227₹3,96,939.72
25,000₹22.31167₹5,57,791.75
Manufacturers Standard Package