Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2924 (7361 Metric)

TPSV107K020R0085

DigiKey Part Number
478-4154-2-ND - Tape & Reel (TR)
478-4154-1-ND - Cut Tape (CT)
478-4154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV107K020R0085
Description
CAP TANT 100UF 10% 20V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 85mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹599.00000₹599.00
10₹442.54600₹4,425.46
50₹380.18000₹19,009.00
100₹360.89670₹36,089.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹218.81510₹87,526.04
800₹210.70315₹1,68,562.52
1,200₹206.63923₹2,47,967.08
2,000₹202.13419₹4,04,268.38
2,800₹199.49956₹5,58,598.77
4,000₹196.96575₹7,87,863.00
Manufacturers Standard Package