
TPSV157K020R0080V | |
|---|---|
DigiKey Part Number | 478-TPSV157K020R0080VTR-ND - Tape & Reel (TR) 478-TPSV157K020R0080VCT-ND - Cut Tape (CT) 478-TPSV157K020R0080VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV157K020R0080V |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 10 | ₹174.91000 | ₹1,749.10 |
| 50 | ₹143.52500 | ₹7,176.25 |
| 100 | ₹133.83370 | ₹13,383.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹119.29905 | ₹47,719.62 |
| 800 | ₹113.89775 | ₹91,118.20 |
| 1,200 | ₹111.19187 | ₹1,33,430.24 |
| 2,000 | ₹108.19221 | ₹2,16,384.42 |
| 2,800 | ₹106.43871 | ₹2,98,028.39 |
| 4,000 | ₹104.75108 | ₹4,19,004.32 |