
TRJA224K035R6000 | |
|---|---|
DigiKey Part Number | 478-TRJA224K035R6000TR-ND - Tape & Reel (TR) 478-TRJA224K035R6000CT-ND - Cut Tape (CT) 478-TRJA224K035R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJA224K035R6000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRJA224K035R6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.39900 | ₹683.99 |
| 50 | ₹53.58200 | ₹2,679.10 |
| 100 | ₹48.99720 | ₹4,899.72 |
| 500 | ₹41.25344 | ₹20,626.72 |
| 1,000 | ₹38.85856 | ₹38,858.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.35659 | ₹30,713.18 |
| 4,000 | ₹14.49089 | ₹57,963.56 |
| 6,000 | ₹14.05726 | ₹84,343.56 |
| 10,000 | ₹13.57683 | ₹1,35,768.30 |
| 14,000 | ₹13.29585 | ₹1,86,141.90 |
| 20,000 | ₹13.02559 | ₹2,60,511.80 |