
TRJB106K020R1000 | |
|---|---|
DigiKey Part Number | 478-TRJB106K020R1000TR-ND - Tape & Reel (TR) 478-TRJB106K020R1000CT-ND - Cut Tape (CT) 478-TRJB106K020R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJB106K020R1000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRJB106K020R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.04400 | ₹650.44 |
| 50 | ₹50.80500 | ₹2,540.25 |
| 100 | ₹46.39730 | ₹4,639.73 |
| 500 | ₹38.97038 | ₹19,485.19 |
| 1,000 | ₹36.67242 | ₹36,672.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.78121 | ₹69,562.42 |
| 4,000 | ₹33.22454 | ₹1,32,898.16 |
| 6,000 | ₹32.44457 | ₹1,94,667.42 |
| 10,000 | ₹31.58008 | ₹3,15,800.80 |
| 14,000 | ₹31.07474 | ₹4,35,046.36 |
| 20,000 | ₹30.58830 | ₹6,11,766.00 |