10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJB106K020RRJ

DigiKey Part Number
478-TRJB106K020RRJTR-ND - Tape & Reel (TR)
478-TRJB106K020RRJCT-ND - Cut Tape (CT)
478-TRJB106K020RRJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJB106K020RRJ
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJB106K020RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹49.01600₹490.16
50₹37.05080₹1,852.54
100₹32.27030₹3,227.03
500₹23.90594₹11,952.97
1,000₹20.32014₹20,320.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹52.00618₹1,04,012.36
4,000₹49.93861₹1,99,754.44
6,000₹48.90293₹2,93,417.58
10,000₹47.75456₹4,77,545.60
14,000₹47.08323₹6,59,165.22
20,000₹46.43733₹9,28,746.60
Manufacturers Standard Package