
TRJC476K010RRJ | |
|---|---|
DigiKey Part Number | 478-11128-2-ND - Tape & Reel (TR) 478-11128-1-ND - Cut Tape (CT) 478-11128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJC476K010RRJ |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 540mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC476K010RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 540mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.42800 | ₹584.28 |
| 50 | ₹45.34440 | ₹2,267.22 |
| 100 | ₹41.30940 | ₹4,130.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.51610 | ₹17,258.05 |
| 1,000 | ₹32.41382 | ₹32,413.82 |
| 1,500 | ₹31.36081 | ₹47,041.22 |
| 2,500 | ₹30.19450 | ₹75,486.25 |
| 3,500 | ₹29.51254 | ₹1,03,293.89 |
| 5,000 | ₹28.85654 | ₹1,44,282.70 |