
TRME476K025R0065 | |
|---|---|
DigiKey Part Number | 478-TRME476K025R0065TR-ND - Tape & Reel (TR) 478-TRME476K025R0065CT-ND - Cut Tape (CT) 478-TRME476K025R0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME476K025R0065 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRME476K025R0065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹972.86000 | ₹972.86 |
| 10 | ₹739.61700 | ₹7,396.17 |
| 50 | ₹646.31940 | ₹32,315.97 |
| 100 | ₹617.43180 | ₹61,743.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹574.06770 | ₹2,29,627.08 |
| 800 | ₹557.93604 | ₹4,46,348.83 |
| 1,200 | ₹549.85487 | ₹6,59,825.84 |