470 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 900mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE477K075CBSZ0000

DigiKey Part Number
478-4970-ND
Manufacturer
Manufacturer Product Number
TWAE477K075CBSZ0000
Description
CAP TANT 470UF 10% 75V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 900mOhm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAE477K075CBSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,725.25000₹14,725.25
10₹12,970.37300₹1,29,703.73
50₹12,267.07960₹6,13,353.98
Manufacturers Standard Package