
TWCB127K050CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8761-ND |
Manufacturer | |
Manufacturer Product Number | TWCB127K050CCYZ0000 |
Description | CAP TANT 120UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.49Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCB127K050CCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.49Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,707.64000 | ₹5,707.64 |
| 12 | ₹4,771.04583 | ₹57,252.55 |
| 60 | ₹4,433.09100 | ₹2,65,985.46 |
| 108 | ₹4,342.99389 | ₹4,69,043.34 |